ebm-papst Powder Coated Steel Finger Guard for 250 mm Fans, 295 mm Hole Spacing 295 mm 295mm, 6.4 mm
- RS Stock No.:
- 278-1559
- Distrelec Article No.:
- 154-20-880
- Mfr. Part No.:
- 09418-2-4039
- Brand:
- ebm-papst
Subtotal (1 unit)*
$49.71
(exc. GST)
$54.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 106 unit(s) shipping from 26 October 2026
- Plus 5 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.71 |
*price indicative
- RS Stock No.:
- 278-1559
- Distrelec Article No.:
- 154-20-880
- Mfr. Part No.:
- 09418-2-4039
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Finger Guard | |
| Fan Size | 250 mm | |
| Material | Powder Coated Steel | |
| Screw Hole Spacing | 295mm | |
| Colour | Silver | |
| Height | 295mm | |
| Width | 295mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.4mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Finger Guard | ||
Fan Size 250 mm | ||
Material Powder Coated Steel | ||
Screw Hole Spacing 295mm | ||
Colour Silver | ||
Height 295mm | ||
Width 295mm | ||
Standards/Approvals RoHS | ||
Depth 6.4mm | ||
- COO (Country of Origin):
- IT

Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points
Related links
- ebm-papst Steel Plastic Coated Finger Guard for 200 mm Fans 6.4 mm
- ebm-papst Plastic Coated Steel Finger Guard for 143 mm Fans 4 mm
- ebm-papst Steel Wire Finger Guard for 97 mm Fans 3.5 mm
- ebm-papst Galvanised Steel Finger Guard for 108 mm Fans 11 mm
- ebm-papst LZ27 Series Metal Finger Guard for 150 mm Fans, 162.05 mm Hole Spacing 154.4 mm 154.4mm
- ebm-papst Galvanised Steel Finger Guard for 120 mm Fans 11 mm
- ebm-papst Galvanised Steel Finger Guard for 180 mm Fans 11 mm
- ebm-papst Stainless Steel Finger Guard for 127 mm Fans 4 mm
