Kasp Padlock Steel Padlock, 17 mm Shackle Length, 5.5 mm Diameter, 30mm Body
- RS Stock No.:
- 794-953
- Mfr. Part No.:
- K13030D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$20.03
(exc. GST)
$22.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.03 |
*price indicative
- RS Stock No.:
- 794-953
- Mfr. Part No.:
- K13030D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5.5mm | |
| Shackle Length | 17mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5.5mm | ||
Shackle Length 17mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock is a robust security solution designed to provide reliable protection for your belongings. With a Durable construction and Advanced locking mechanism, it ensures peace of mind against unauthorised access.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism offers increased protection
Zinc plated steel laminated body resists corrosion for longevity
Five pin cylinder with anti-pick mushroom pins prevents lock picking
Supplied with two keys for user convenience
Compact 30 mm padlock width is versatile for various applications
Related links
- Kasp Padlock Steel Padlock Keyed Alike 30mm Body
- Kasp Combination Aluminium Body 5 mm Shackle, 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Yale1 Keyed Brass 5 mm Shackle, 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock 35mm Body
- RS PRO Key Aluminium 5 mm Shackle, 30mm Body
