Squire Padlock Steel Padlock Weatherproof
- RS Stock No.:
- 652-205
- Mfr. Part No.:
- GA4
- Brand:
- Squire
Subtotal (1 unit)*
$239.90
(exc. GST)
$263.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $239.90 |
*price indicative
- RS Stock No.:
- 652-205
- Mfr. Part No.:
- GA4
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Colour Blue | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire Garage Defender 4 offers robust security for up-and-over garage doors with its hardened steel construction and puck padlock mechanism that securely locks onto a solid steel base. Its expandable security bolts and simple ground fitting ensure a firm installation in front of the garage door, providing strong resistance against forced entry. With a blue powder-coated heavy-duty finish, it's designed for durability and easy installation into brick and concrete, complete with full fitting instructions.
Two keys provided
Sold Secure Domestic Security Bronze accredited
Secured by Design accredited
Very High security rating
Related links
- Squire Padlock Steel Padlock Weatherproof 55 mm Body
- Squire Padlock Steel Padlock Weatherproof 70 mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50 mm Body
- Squire Padlock Boron Alloy 6 mm Shackle, 40 mm Body
- Squire Padlock Steel Padlock 65 mm Body
- Squire Padlock Steel Padlock 55 mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
