Kasp Padlock Steel Padlock, 20 mm Shackle Length, 14 mm Diameter, 71mm Body
- RS Stock No.:
- 794-964
- Mfr. Part No.:
- K19070D
- Brand:
- Kasp
Subtotal (1 unit)*
$264.24
(exc. GST)
$290.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.24 |
*price indicative
- RS Stock No.:
- 794-964
- Mfr. Part No.:
- K19070D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 14mm | |
| Shackle Length | 20mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 71mm | |
| Application | Gates, Shutter Padlock | |
| Number of Keys | 2 | |
| Standards/Approvals | BS EN 12320 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 14mm | ||
Shackle Length 20mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 71mm | ||
Application Gates, Shutter Padlock | ||
Number of Keys 2 | ||
Standards/Approvals BS EN 12320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp High-security padlock offers robust protection for your belongings, designed specifically to withstand tampering and ensure safety in various settings.
14 mm Boron alloy steel shackle enhances security against cutting
Double ball bearing locking mechanism provides resistance to forced entry
Pearl nickel plated steel body ensures durability with a sleek finish
6 pin cylinder equipped with anti-pick mushroom pins for added protection
Drill resistant keyway increases difficulty for would-be intruders
Supplied with two keys for convenient access
Related links
- Kasp Padlock Steel Padlock 50mm Body
- Kasp Padlock Steel Padlock 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
- Kasp Padlock Steel Padlock Keyed Alike 58mm Body
- Kasp Padlock Steel Padlock 40mm Body
- Kasp Padlock Steel Padlock 38mm Body
- Kasp Padlock Steel Padlock 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 60mm Body
