Tesa 4289 Heavy Duty Strapping Tape
- RS Stock No.:
- 207-861
- Mfr. Part No.:
- 04289-00110-10
- Brand:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-861
- Mfr. Part No.:
- 04289-00110-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Heavy Duty Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 144μm | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 35% | |
| Adhesion Strength | 7N/cm | |
| Trade Name | 4289 | |
| Tensile Strength | 420N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Heavy Duty Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 144μm | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 35% | ||
Adhesion Strength 7N/cm | ||
Trade Name 4289 | ||
Tensile Strength 420N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Heavy Duty Strapping Tape, 420N/cm tensile strength, 144μm Thickness - 04289-00110-10
This heavy duty strapping tape is designed for secure bundling and palletising. It combines a mono-oriented polypropylene backing with a resilient synthetic rubber adhesive to deliver a balance of strength and flexibility suitable for repetitive use in logistics and warehousing operations.
Features and Benefits:
• 420N/cm tensile strength provides strong load-bearing capability
• 144μm thickness offers robust tear resistance
• 7N/cm adhesion strength ensures consistent stick on varied surfaces
• 35% elongation at break allows controlled stretch during tensioning
• Synthetic rubber adhesive resists shear under sustained loads
• 144μm thickness offers robust tear resistance
• 7N/cm adhesion strength ensures consistent stick on varied surfaces
• 35% elongation at break allows controlled stretch during tensioning
• Synthetic rubber adhesive resists shear under sustained loads
Applications
• Suitable for palletising heavy goods in distribution centres
• Ideal for bundling boxed products for transit
• Used with manual or powered strapping tools
• Can be used for securing irregular-shaped consignments
• Appropriate for commercial packing lines and dispatch areas
• Ideal for bundling boxed products for transit
• Used with manual or powered strapping tools
• Can be used for securing irregular-shaped consignments
• Appropriate for commercial packing lines and dispatch areas
What backing material does it use?
The tape uses mono-oriented polypropylene as its backing material.
How does its elongation affect tensioning?
A 35% elongation at break permits measured stretch to absorb shock without immediate failure.
What adhesive performance should I expect during application?
The synthetic rubber adhesive delivers 7N/cm adhesion strength for reliable initial tack on common packing substrates.
What tensile capacity is available for heavy loads?
Tensile strength is specified at 420N/cm for high-tension securing tasks.
Related links
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
- Tesa Yellow 4289 Packing Tape, 330 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- Tesa Black 4288 Strapping Tape, 66 m x 25mm
