Tesa White 4224 Tensilised Strapping Tape, 66 m x 15mm
- RS Stock No.:
- 249-8468
- Mfr. Part No.:
- 04224-00123-10
- Brand:
- Tesa
Subtotal (1 pack of 120 units)*
$1,052.28
(exc. GST)
$1,157.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 120 + | $8.769 | $1,052.28 |
*price indicative
- RS Stock No.:
- 249-8468
- Mfr. Part No.:
- 04224-00123-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tensilised Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 15mm | |
| Length | 66m | |
| Thickness | 79μm | |
| Colour | White | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 35% | |
| Trade Name | 4224 | |
| Adhesion Strength | 4N/cm | |
| Tensile Strength | 180N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tensilised Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 15mm | ||
Length 66m | ||
Thickness 79μm | ||
Colour White | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 35% | ||
Trade Name 4224 | ||
Adhesion Strength 4N/cm | ||
Tensile Strength 180N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4224 is a tensilised poly-propylene strapping tape with a natural rubber adhesion sys-tem and was specially developed for the food and drug industries.
Good tensile strength and low elongation at the same time
The product has a clean appear-ance, is highly cold-resistant and, therefore, ideal also for frozen food packaging
Adhesive Material: Natural rubber
Related links
- Tesa White 4224 Strapping Tape
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 50mm
- Tesa Orange 4287 Tensilised Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Heavy Duty Tensilised Strapping Tape, 66 m x 50mm
- Tesa White 66 m x 15mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Yellow 4289 Strapping Tape, 66 m x 50mm
