CAMDENBOSS CBR Series Grey ABS Enclosure, IP20, 25.5 mm x 86 mm x 86 mm
- RS Stock No.:
- 264-0983
- Mfr. Part No.:
- CBRS01VGY
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$5.93
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.93 |
*price indicative
- RS Stock No.:
- 264-0983
- Mfr. Part No.:
- CBRS01VGY
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25.5mm | |
| External Width | 86mm | |
| External Length | 86mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | CBR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25.5mm | ||
External Width 86mm | ||
External Length 86mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series CBR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Related links
- CAMDENBOSS CBR Series Black ABS Enclosure 86 mm, 86 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 86 mm, 86 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 51 mm, 51 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 74 mm, 74 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 86 mm, 86 mm
- CAMDENBOSS CBR Series White ABS Solid Room Sensor Enclosure 86 mm, 86 mm
- CAMDENBOSS CBR Series White ABS Vented Room Sensor Enclosure 86 mm 86 mm
- CAMDENBOSS CBR Series White ABS Enclosure 74 mm, 74 mm
