Tesa Black 4288 Strapping Tape
- RS Stock No.:
- 277-5101
- Mfr. Part No.:
- 04288-00079-10
- Brand:
- Tesa
Subtotal (1 unit)*
$25.20
(exc. GST)
$27.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.20 |
*price indicative
- RS Stock No.:
- 277-5101
- Mfr. Part No.:
- 04288-00079-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Thickness | 114μm | |
| Colour | Black | |
| Pre-printed | No | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 35% | |
| Adhesion Strength | 6N/cm | |
| Trade Name | 4288 | |
| Tensile Strength | 300N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Thickness 114μm | ||
Colour Black | ||
Pre-printed No | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 35% | ||
Adhesion Strength 6N/cm | ||
Trade Name 4288 | ||
Tensile Strength 300N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Strapping Tape, 300N/cm Tensile Strength, 114μm Thickness - 04288-00079-10
This strapping tape is designed for bundling and securing loads in industrial packaging applications. It combines a mono-oriented polypropylene backing with a natural rubber adhesive to provide a balance of strength and tack. The product operates where consistent holding power and controlled elongation are required for palletising, pallet wrap reinforcement and unit load stabilisation.
Features and Benefits:
• 300N/cm tensile strength delivers strong longitudinal load support
• 114μm thickness resists puncture and surface abrasion
• 6N/cm adhesion ensures firm initial tack to varied substrates
• 35% elongation at break allows limited stretch for shock absorption
• Mono-oriented polypropylene backing provides dimensional stability
• 114μm thickness resists puncture and surface abrasion
• 6N/cm adhesion ensures firm initial tack to varied substrates
• 35% elongation at break allows limited stretch for shock absorption
• Mono-oriented polypropylene backing provides dimensional stability
Applications
• Ideal for securing palletised boxes during transit
• Suitable for reinforcing carton closures and edge protection
• Used with stretch film to improve layer retention
• Can be used for bundling pipes and timber lengths
• Suitable for repetitive automatic taping operations
• Suitable for reinforcing carton closures and edge protection
• Used with stretch film to improve layer retention
• Can be used for bundling pipes and timber lengths
• Suitable for repetitive automatic taping operations
What type of adhesive is applied to the tape?
It uses a natural rubber adhesive formulated for quick bond and cohesive holding.
How does the backing material affect performance?
The mono-oriented polypropylene backing controls elongation and maintains lateral stiffness under tension.
What colour options are available for identification purposes?
The tape is supplied in black to aid Visual contrast and concealment where required.
How does the tape behave under sudden load changes?
With 35% elongation at break it provides limited elasticity to absorb shocks without immediate failure.
Related links
- Tesa Black 4288 Medium Duty Polypropylene Strapping Tape, 66 m x 50mm
- Tesa Black 4288 Packing Tape, 66 m x 50mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- Tesa Orange 4287 Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 25mm
- Tesa Brown 64286 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
