3M Brown Scotch 3739 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 200-9271
- Mfr. Part No.:
- 3739 B 50X66
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 507 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $7.86 | - |
| 15 - 74 | $7.68 | 2% |
| 75 + | $6.33 | 19% |
*price indicative
- RS Stock No.:
- 200-9271
- Mfr. Part No.:
- 3739 B 50X66
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 54μm | |
| Colour | Brown | |
| Pre-printed | No | |
| Adhesive Material | Rubber Resin | |
| Elongation at Break | 165% | |
| Adhesion Strength | 4.4N/cm | |
| Trade Name | Scotch 3739 | |
| Tensile Strength | 47N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 54μm | ||
Colour Brown | ||
Pre-printed No | ||
Adhesive Material Rubber Resin | ||
Elongation at Break 165% | ||
Adhesion Strength 4.4N/cm | ||
Trade Name Scotch 3739 | ||
Tensile Strength 47N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
3M Scotch Series Packing Tape, Brown, 66m Length - 3739 B 50X66
This high-quality and durable packing tape by 3M is the reliable solution for all your packaging needs. With a width of 50mm and a brown colour, this Scotch packing tape is a reliable choice for sealing boxes and packages securely. The strong adhesive ensures long-lasting results, making it an essential tool for various industries.
Features & Benefits
• Made of BOPP backing material for durability and strength
• Thickness of 0.054mm provides a secure seal without adding bulk
• Length of 66m ensures long-lasting usage
• Brown colour for easy identification during packaging tasks
• Width of 50mm for covering a wide surface area efficiently
Applications
• Ideal for sealing boxes and packages in the automation, electronics, electrical, and mechanical industries
• Suitable for securing shipments during transportation
• Can be used for use in warehouses and packaging facilities
Can it be used for sealing heavy packages securely?
Yes, the 3M packing tape is designed to provide a strong and durable seal, making it suitable for heavy packages.
Will it leave a residue upon removal?
No, the strong adhesive of the Scotch packing tape ensures a secure seal without leaving any residue behind.
Is it compatible with all types of packaging materials?
Yes, the durable nature of this packing tape makes it suitable for use with various packaging materials.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Brown Scotch 309 Packing Tape, 66 m x 50mm
- 3M Clear 3739 Packing Tape, 66 m x 50mm
- 3M Brown 3739 Packing Tape, 66 m x 50mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm
- 3M Brown Scotch 313 Packing Tape, 100 m x 50mm
- 3M Brown Scotch 3444 Packing Tape, 50 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm