3M Brown 3739 Packing Tape, 66 m x 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 6

$35.01

(exc. GST)

$38.51

(inc. GST)

RS Stock No.:
285-3944
Distrelec Article No.:
304-41-796
Mfr. Part No.:
7000095400
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

50mm

Length

66m

Thickness

54μm

Tape Text

Clear

Colour

Brown

Pre-printed

No

Dispenser Type

Hand Dispenser

Elongation at Break

165%

Adhesive Material

Rubber Resin

Adhesion Strength

4.4N/cm

Tensile Strength

47N/cm

Trade Name

3739

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

AFERA 5006:2008

RoHS Status: Exempt

COO (Country of Origin):
IT

3M Packing Tape, 50mm Width, 66m Length - 7000095400


This packing tape is a brown, long-length sealing solution designed for industrial and manufacturing environments where consistent adhesion and tensile performance are required. It uses a rubber resin adhesive on a biaxially oriented polypropylene backing to secure cartons and components in automation, electrical and mechanical workflows while offering a balance of stretch and strength for repetitive sealing tasks.

Features and Benefits:


• 4.4N/cm adhesion strength for secure surface bonding
• 47N/cm tensile strength resists breakage under load
• 165% elongation mitigates stress during handling
• 0.054mm thickness provides Durable tear resistance
• 66m roll length reduces downtime from frequent changes
• 50mm width covers standard carton flaps efficiently

Applications


• Suitable for sealing heavy-duty cartons in assembly lines
• Ideal for bundling cable looms prior to installation
• Used with automated taping dispensers for high-volume runs
• Can be used for securing components during transit
• Suitable for electrical panel packaging and protection

How does the adhesive behave on different substrates?


The rubber resin adhesive offers firm initial tack and good adhesion to corrugated board, paper and many plastics commonly used in packaging.

What advantage does the backing material provide during application?


The biaxially oriented polypropylene backing delivers controlled stretch and dimensional stability, helping maintain a tight seal when cartons flex.

How does elongation affect resistance to impact during transit?


With 165% elongation at break, the tape can accommodate sudden strain without snapping, absorbing shocks that occur in handling and transport.

Is the tape suitable for automated machinery speeds?


The combination of tensile strength and backing properties supports high-speed dispensing and automated sealing operations without frequent breakage.

Which standard relates to its adhesive performance?


The tape meets the requirements of AFERA 5006:2008, indicating conformity with recognised European test criteria for packing tapes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy