3M Brown 3739 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 862-306
- Mfr. Part No.:
- 7000095400
- Brand:
- 3M
N
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.01 | $5.835 |
*price indicative
- RS Stock No.:
- 862-306
- Mfr. Part No.:
- 7000095400
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Tape Text | Clear | |
| Thickness | 54μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 165% | |
| Adhesive Material | Rubber Resin | |
| Tensile Strength | 47N/cm | |
| Adhesion Strength | 4.4N/cm | |
| Trade Name | 3739 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | AFERA 5006:2008 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Tape Text Clear | ||
Thickness 54μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 165% | ||
Adhesive Material Rubber Resin | ||
Tensile Strength 47N/cm | ||
Adhesion Strength 4.4N/cm | ||
Trade Name 3739 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals AFERA 5006:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M tape designed to securely close a variety of box materials, including corrugated fibreboard. Its moisture-resistant backing ensures a lasting hold even in challenging shipping conditions.
High adhesion and holding power resists popping for a secure seal
Suitable for hard-to-stick surfaces and performs well in cold temperatures
Available with custom printing for enhanced branding and security
Moisture-resistant polypropylene backing resists abrasions and chemicals