3M Brown 3739 Packing Tape, 66 m x 50mm

N

Subtotal (1 pack of 6 units)*

$41.61

(exc. GST)

$45.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$41.61$6.935

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 6

$35.01

(exc. GST)

$38.51

(inc. GST)

RS Stock No.:
834-183
Mfr. Part No.:
7000095400
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Biaxially Oriented Polypropylene

Width

50mm

Length

66m

Thickness

54μm

Tape Text

Clear

Pre-printed

No

Colour

Brown

Dispenser Type

Hand Dispenser

Elongation at Break

165%

Adhesive Material

Rubber Resin

Tensile Strength

47N/cm

Trade Name

3739

Adhesion Strength

4.4N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

AFERA 5006:2008

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Packaging tape is designed for effortless unwind and superior adhesion, providing high shear strength for reliable sealing of cartons in various conditions.

Synthetic rubber adhesive offers solvent-free formulation

Biaxially oriented polypropylene film ensures durability and strength

Consistent thickness of 56μm provides reliable performance

Maintains functionality in a wide temperature range, even in cold storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy