Tesa Transparent Packing Tape, 66 m x 19mm
- RS Stock No.:
- 777-873
- Mfr. Part No.:
- 04120-00194-00
- Brand:
- Tesa
Subtotal (1 pack of 96 units)*
$366.85
(exc. GST)
$403.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $366.85 | $3.821 |
*price indicative
- RS Stock No.:
- 777-873
- Mfr. Part No.:
- 04120-00194-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Pre-printed | Yes | |
| Colour | Transparent | |
| Elongation at Break | 75% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 43N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 19mm | ||
Length 66m | ||
Thickness 49μm | ||
Pre-printed Yes | ||
Colour Transparent | ||
Elongation at Break 75% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 43N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
- Tesa Transparent 4204 Packing Tape, 66 m x 19mm
- Tesa Transparent 66 m x 19mm
