Tesa Transparent 4122 Packing Tape, 66 m x 12mm
- RS Stock No.:
- 665-019
- Mfr. Part No.:
- 04122-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$10.87
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 141 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.87 |
*price indicative
- RS Stock No.:
- 665-019
- Mfr. Part No.:
- 04122-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 88μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 100% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 65N/cm | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4122 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 12mm | ||
Length 66m | ||
Thickness 88μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 100% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 65N/cm | ||
Adhesion Strength 2N/cm | ||
Trade Name 4122 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4122 Tape is a premium packaging tape based on a very strong PVC backing and a natural rubber adhesive. Even heavy boxes or boxes with multiflute cardboard with high flap tension can be closed safely. The process of cardboard waste recycling will not be affected as confirmed by leading recycling companies and paper mills.
Elongation at break 100 %
Tensile strength 65 N/cm
For automatic and manual application
Related links
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4124 Packing Tape, 66 m x 12mm
- Tesa Blue 66 m x 50mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 12mm
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 60412 Packing Tape, 66 m x 75mm
