Tesa Transparent 4205 Packing Tape, 66 m x 19mm
- RS Stock No.:
- 665-034
- Mfr. Part No.:
- 04205-00006-00
- Brand:
- Tesa
Subtotal (1 unit)*
$3.72
(exc. GST)
$4.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 118 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.72 |
*price indicative
- RS Stock No.:
- 665-034
- Mfr. Part No.:
- 04205-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 45μm | |
| Colour | Transparent | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 145% | |
| Tensile Strength | 43N/cm | |
| Adhesion Strength | 2.5N/cm | |
| Trade Name | 4205 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 19mm | ||
Length 66m | ||
Thickness 45μm | ||
Colour Transparent | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 145% | ||
Tensile Strength 43N/cm | ||
Adhesion Strength 2.5N/cm | ||
Trade Name 4205 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4205 Tape is based on a 28μm PP backing coated with a natural rubber adhesive. This product design provides good properties for sealing applications of small items. tesa 4205 tape can be used on all common desk dispensers.
Elongation breaks at 145 %
Tensile strength 43 N/cm
Related links
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 15mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa Packing Tape, 66 m x 19mm
- Tesa White Tesa 4124 Packing Tape, 66 m x 19mm
