Tesa Transparent 4122 Packing Tape, 66 m x 25mm
- RS Stock No.:
- 665-021
- Mfr. Part No.:
- 04122-00006-00
- Brand:
- Tesa
Subtotal (1 unit)*
$21.51
(exc. GST)
$23.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 82 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.51 |
*price indicative
- RS Stock No.:
- 665-021
- Mfr. Part No.:
- 04122-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 88μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 100% | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 4122 | |
| Tensile Strength | 65N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 25mm | ||
Length 66m | ||
Thickness 88μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 100% | ||
Adhesion Strength 2N/cm | ||
Trade Name 4122 | ||
Tensile Strength 65N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 25mm Width, 66m Length - 04122-00006-00
This packing tape is a transparent sealing solution designed for securing cartons and parcels in industrial and shipping environments. It combines a flexible PVC film backing with a natural rubber adhesive to provide consistent closure performance on a variety of substrates, and it is compatible with both manual and automatic dispensers for routine packaging operations.
Features and Benefits:
• 88μm backing thickness gives robust resistance to tearing
• 65 N/cm tensile strength supports heavy load retention
• 2 N/cm adhesion strength ensures effective adhesion to boxes
• 100% elongation at break allows stretch before failure
• Natural rubber adhesive provides Rapid initial tack for sealing
• 65 N/cm tensile strength supports heavy load retention
• 2 N/cm adhesion strength ensures effective adhesion to boxes
• 100% elongation at break allows stretch before failure
• Natural rubber adhesive provides Rapid initial tack for sealing
Applications
• Suitable for sealing shipping boxes in despatch departments
• Used with handheld dispensers for warehouse packing lines
• Ideal for automatic machines on high-volume carton lines
• Can be used for clear packaging where product visibility matters
• Used with handheld dispensers for warehouse packing lines
• Ideal for automatic machines on high-volume carton lines
• Can be used for clear packaging where product visibility matters
How long is each roll for prolonged operations?
Each roll measures 66 m in length to reduce changeovers and support extended packing runs.
What width should be selected for narrow carton flaps?
The tape is supplied at 25 mm width, which fits small flaps and narrow sealing applications.
Which backing material provides dimensional stability under stress?
The backing is MADE from PVC film, offering consistent film performance and resistance to deformation.
How does the adhesive perform during initial contact?
The natural rubber adhesive delivers prompt tack on contact, aiding immediate bond formation.
Related links
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4122 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent 4104 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 58420 Packing Tape, 66 m x 50mm
