Tesa Transparent 4104 Packing Tape, 66 m x 25mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.69

(exc. GST)

$26.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$23.69
15 - 39$23.45
40 +$23.00

*price indicative

RS Stock No.:
111-2297
Mfr. Part No.:
04104-00018-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride

Width

25mm

Length

66m

Thickness

67μm

Colour

Transparent

Pre-printed

No

Dispenser Type

Manual, Automatic

Adhesive Material

Natural Rubber

Elongation at Break

60%

Adhesion Strength

2.3N/cm

Tensile Strength

60N/cm

Trade Name

4104

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packing Tape, 25mm Width, 66m Length - 04104-00018-00


This packing tape is a clear, PVC-backed adhesive tape designed for securing parcels and components in industrial environments. It provides a transparent sealing solution compatible with both manual and automatic dispensers, offering consistent performance for routine packing and handling tasks within automation, electronics, electrical and mechanical workflows.

Features and Benefits:


• Natural rubber adhesive delivering 2.3 N/cm holding force for secure seals
• PVC backing with 67μm thickness for Durable tear resistance
• 60 N/cm tensile capacity for robust longitudinal strength
• 60% elongation at break to absorb shock during transit
• Available in 25mm width to suit narrow application paths
• 66m roll length reducing tape changes on production lines

Applications


• Suitable for sealing shipping cartons in assembly lines
• Ideal for bundling cables and loom components prior to installation
• Used with tape dispensers for repetitive packing operations
• Can be used for protective layering on transparent housings
• Suitable for automated sealing systems in distribution centres

What adhesive properties affect initial stick and long-term bond?


The natural rubber adhesive provides an initial tack that secures surfaces quickly and maintains adhesion through typical handling conditions.

Which dispenser types are compatible with this product?


It is compatible with both manual dispensers for bench work and automatic dispensers used on conveyorised sealing machines.

How does the backing material influence application on varied substrates?


The polyvinyl chloride backing offers flexibility and conformability, enabling reliable adhesion to cardboard and many smooth surfaces.

  • RS Stock No. 0665021
  • Mfr. Part No. 04122-00006-00
Each
$21.51
  • RS Stock No. 1112312
  • Mfr. Part No. 04204-00012-00
Each
$10.89
  • RS Stock No. 0665033
  • Mfr. Part No. 04205-00000-00
Each
$4.43
  • RS Stock No. 0207676
  • Mfr. Part No. 04204-00117-00
Each
$10.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy