MEC IP67 Blue Tactile Switch Cap, 12.5 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 765-1589
- Mfr. Part No.:
- 5GTH93501
- Brand:
- MEC
Get a bulk buy discount
Add 5 more to save $1.90
View bulk pricing optionsSubtotal (1 unit)*
$17.13
(exc. GST)
$18.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.13 | - |
| 5 - 24 | $16.75 | $1.90 |
| 25 - 49 | $16.11 | $25.50 |
| 50 - 99 | $15.78 | $67.50 |
| 100 + | $15.42 | $171.00 |
*price indicative
- RS Stock No.:
- 765-1589
- Mfr. Part No.:
- 5GTH93501
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 10.1mm | |
| Actuator Length | 12.5mm | |
| Width | 10.1mm | |
| Illuminated | Yes | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| IP Rating | IP67 | |
| Series | 5 g | |
| Standards/Approvals | RoHS | |
| Operating Force | 3.5N | |
| Height | 6.4mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 10.1mm | ||
Actuator Length 12.5mm | ||
Width 10.1mm | ||
Illuminated Yes | ||
Actuator Style Cap | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Mount Type Through Hole | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
IP Rating IP67 | ||
Series 5 g | ||
Standards/Approvals RoHS | ||
Operating Force 3.5N | ||
Height 6.4mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
Related links
- MEC IP67 Blue Tactile Switch Side Cap SPST 50 mA 24 V dc, PCB
- MEC IP67 Blue Tactile Switch Cap Surface
- MEC IP67 Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Green Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Red Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 White Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Yellow Tactile Switch Cap SPST 50 mA 24 V dc, Through Hole
- MEC IP67 Blue Tactile Switch Push Button SPST 50 mA 24 V dc, Surface
