Tesa Red 60404 Packing Tape, 66 m x 30mm
- RS Stock No.:
- 652-868
- Mfr. Part No.:
- 60404-00010-00
- Brand:
- Tesa
Subtotal (1 unit)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.04 |
*price indicative
- RS Stock No.:
- 652-868
- Mfr. Part No.:
- 60404-00010-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 30mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Colour | Red | |
| Elongation at Break | 90% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 60404 | |
| Adhesion Strength | 3.6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 30mm | ||
Length 66m | ||
Thickness 67μm | ||
Colour Red | ||
Elongation at Break 90% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 60404 | ||
Adhesion Strength 3.6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Packaging tape features a durable PVC film backing combined with a natural rubber adhesive for strong, reliable sealing. It performs excellently on all types of cardboard, ensuring safe and secure closure. The adhesive system is designed for optimal results across various surfaces, making it versatile for multiple applications.
Good adhesion even in recycled cartons
Excellent tack and long-lasting adhesion
Silent unwinding
Related links
- Tesa Red 60404 Packing Tape, 66 m x 19mm
- Tesa Red 60404 Packing Tape, 66 m x 25mm
- Tesa Red Tesa 60404 Colored Packing Tape, 66 m x 6mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Red Tesa 60404 Colored Packing Tape, 66 m x 9mm
- Tesa Red 60404 Packaging Tape, 66 m x 25mm
- Tesa Red 60404 Packaging Tape, 66 m x 19mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 19mm
