Tesa White 64284 Packing Tape, 66 m x 38mm
- RS Stock No.:
- 636-741
- Mfr. Part No.:
- 64284-00122-10
- Brand:
- Tesa
Subtotal (1 unit)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.97 |
*price indicative
- RS Stock No.:
- 636-741
- Mfr. Part No.:
- 64284-00122-10
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 38mm | |
| Length | 66m | |
| Thickness | 115μm | |
| Colour | White | |
| Trade Name | 64284 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 38mm | ||
Length 66m | ||
Thickness 115μm | ||
Colour White | ||
Trade Name 64284 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Standard Tensilised Non-Staining Strapping Tape is a medium-duty, tensilised polypropylene tape featuring a natural rubber adhesive system. Specially engineered to resist staining and adhesive transfer, it delivers clean, reliable performance across various surfaces. This versatile tape is ideal for closing, holding, securing, and reinforcing applications particularly in the appliance, furniture, and office automation industries.
No discoloration
Residue free removal
Synthetic rubber adhesive
