Tesa White 4120 Packing Tape, 66 m x 38mm
- RS Stock No.:
- 207-851
- Mfr. Part No.:
- 04120-00021-00
- Brand:
- Tesa
Subtotal (1 unit)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.83 |
*price indicative
- RS Stock No.:
- 207-851
- Mfr. Part No.:
- 04120-00021-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 38mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Pre-printed | Yes | |
| Colour | White | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 75% | |
| Trade Name | 4120 | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 43N/cm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 38mm | ||
Length 66m | ||
Thickness 49μm | ||
Pre-printed Yes | ||
Colour White | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 75% | ||
Trade Name 4120 | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 43N/cm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Packing Tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive. A high tack and short dwell time ensure optimal security for your carton just shortly after the tape has been applied.
Good adhesive properties
The tape is convenient to use, and unwinds smoothly, steadily, and quietly
