Portwest Navy, Comfortable, Soft
- RS Stock No.:
- 282-4302
- Mfr. Part No.:
- C813NATXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$80.45
(exc. GST)
$88.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.45 |
*price indicative
- RS Stock No.:
- 282-4302
- Mfr. Part No.:
- C813NATXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Resistance Features | Comfortable, Soft | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Resistance Features Comfortable, Soft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Liverpool Zip Coverall is a pre-shrunk, top quality fabric contributes to the professional appearance of this garment. Various pockets and a hammer loop complement the all-purpose styling. Quality fabrics and construction techniques are used guaranteeing comfort and safety. Tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Radio loop for easy clipping of a radio
Available in sizes from XS to 6XL
40+ UPF rated fabric to block 98% of UV rays
