Portwest C859 Navy, Comfortable, Soft Jacket, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-4308
Mfr. Part No.:
C859S
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Clothing Type

Work Jacket

Colour

Navy

Material Properties

Comfortable, Soft

Gender

Unisex

Style

Jacket

Hooded

No

Series

C859

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Mayo Jacket include an action back for comfort and multiple pockets for convenience. It offers a range of designs and features suitable for many end uses. Quality fabrics and construction techniques are used guaranteeing comfort and safety.

4 pockets for ample storage
Phone pocket
Action back for extra freedom of movement
Concealed stud front for easy access

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy