Delta Plus FIDJI3 Black, Navy Comfortable, Soft Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

$80.22

(exc. GST)

$88.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.22

*price indicative

RS Stock No.:
277-9053
Mfr. Part No.:
FIDJ3MNXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

2XL

Product Type

Bodywarmer

Gender

Unisex

Number of Pockets

3

Series

FIDJI3

Outer Material

Polyester

Lining Material

Polyester

Closure Type

Zip

Resistance Features

Comfortable, Soft

Colour

Black, Navy

Sleeve Type

Sleeveless

Standards/Approvals

Oeko-Tex Standard 100, ProWash - EN ISO 15797

COO (Country of Origin):
CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev

Protects against cold

Upper neck polar lining

Side opening for comfort

Access to marking by inside zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy