Delta Plus FIDJI3 Black, Navy Comfortable, Soft Unisex Bodywarmer, S
- RS Stock No.:
- 277-9049
- Mfr. Part No.:
- FIDJ3MNPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$84.24
(exc. GST)
$92.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.24 |
*price indicative
- RS Stock No.:
- 277-9049
- Mfr. Part No.:
- FIDJ3MNPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 4 | |
| Lining Material | 100% Polyester Fibre Filling, Fleece 100% Polyester | |
| Series | FIDJI3 | |
| Outer Material | Canvas 100% Polyester with Polyvinyl Chloride Coated, Canvas Oxford 100% Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Comfortable, Soft | |
| Colour | Black, Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | CE Approved | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size S | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 4 | ||
Lining Material 100% Polyester Fibre Filling, Fleece 100% Polyester | ||
Series FIDJI3 | ||
Outer Material Canvas 100% Polyester with Polyvinyl Chloride Coated, Canvas Oxford 100% Polyester | ||
Closure Type Zipper | ||
Resistance Features Comfortable, Soft | ||
Colour Black, Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals CE Approved | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev
Protects against cold
Upper neck polar lining
Side opening for comfort
Access to marking by inside zip
- RS Stock No. 2779056
- Mfr. Part No. FIDJ3NOPT
Each
$84.24
- RS Stock No. 2779062
- Mfr. Part No. FIDJ3NRPT
Each
$84.24
- RS Stock No. 2779053
- Mfr. Part No. FIDJ3MNXX
Each
$84.44
- RS Stock No. 2779052
- Mfr. Part No. FIDJ3MNXG
Each
$88.66
Related links
- Delta Plus FIDJI3 Black Soft Unisex Bodywarmer, 2XL
- Delta Plus FIDJI3 Navy Soft Unisex Bodywarmer, M
- Delta Plus FIDJI3 Black Comfortable L
- Delta Plus FIDJI3 Black Comfortable 2XL
- Delta Plus FIDJI3 Black Comfortable XL
- Delta Plus FIDJI3 Black Comfortable 3XL
- Delta Plus FIDJI3 Black Comfortable M
- Delta Plus FIDJI3 Black White Soft Unisex Bodywarmer, 2XL












