Tyvek White Disposable Disposable Overall, L
- RS Stock No.:
- 242-5310
- Mfr. Part No.:
- D13395377
- Brand:
- Tyvek
This image is representative of the product range
Subtotal (1 unit)*
$17.91
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.91 |
*price indicative
- RS Stock No.:
- 242-5310
- Mfr. Part No.:
- D13395377
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | L | |
| Product Type | Disposable Overall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1073-2, EU 2016/425, EN 1149-5 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Tyvek | |
| Closure Type | Zipper Flap, Chin Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size L | ||
Product Type Disposable Overall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1073-2, EU 2016/425, EN 1149-5 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Tyvek | ||
Closure Type Zipper Flap, Chin Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 500 industry coverall has stitched internal seams to help reduce contamination from the inside to the outside of the garment. It has elasticated wrists, ankles and face. It has zipper flap for enhanced protection.
Collared coverall with elastics
Protection for workers and their products in sensitive industrial environments
Antistatic treatment on both sides
