Portwest Navy, Comfortable, Soft
- RS Stock No.:
- 281-6555
- Mfr. Part No.:
- C184-L
- Brand:
- Portwest
Subtotal (1 unit)*
$69.91
(exc. GST)
$76.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.91 |
*price indicative
- RS Stock No.:
- 281-6555
- Mfr. Part No.:
- C184-L
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Number of Pockets | 5 | |
| Resistance Features | Comfortable, Soft | |
| Material | Kin GSMill Polycotton | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Number of Pockets 5 | ||
Resistance Features Comfortable, Soft | ||
Material Kin GSMill Polycotton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest classic coverall is a stylish and comfortable women's work wear made from high-quality Kingsmill fabric, offering a flattering fit and retaining its color even after washing. It features a scissor suspend pocket, key fob loop, and action back.
Two-way zip for quick and easy access
5 pockets for ample storage
