Portwest Navy, Comfortable, Soft

Subtotal (1 unit)*

$69.83

(exc. GST)

$76.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.83

*price indicative

RS Stock No.:
282-4304
Mfr. Part No.:
C813NATL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

No

Resistance Features

Comfortable, Soft

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Liverpool Zip Coverall is a pre-shrunk, top quality fabric contributes to the professional appearance of this garment. Various pockets and a hammer loop complement the all-purpose styling. Quality fabrics and construction techniques are used guaranteeing comfort and safety. Tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.

Radio loop for easy clipping of a radio

Available in sizes from XS to 6XL

40+ UPF rated fabric to block 98% of UV rays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy