onsemi FODM8801C Optocoupler, Surface, 4-Pin Mini-Flat

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $6.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.52

(exc. GST)

$22.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$2.052$20.52-
750 - 1490$2.044$20.44$6.00
1500 +$1.972$19.72$120.00

*price indicative

Packaging Options:
RS Stock No.:
864-9271
Mfr. Part No.:
FODM8801C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Typical Rise Time

5μs

Maximum Input Current

20mA

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

560%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

5.5μs

Standards/Approvals

C-UL, UL and VDE

Series

FODM

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy