SMC Solenoid Valve VX212AZ1D, 2 port(s) , NC, 12 V dc, 1/8in
- RS Stock No.:
- 840-7020
- Mfr. Part No.:
- VX212AZ1D
- Brand:
- SMC
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.29
(exc. GST)
$78.42
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $71.29 |
5 + | $58.67 |
Related links
- SMC Solenoid Valve LVM10R1-6B-1-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6Y-C6-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VDW20JZ1D, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6Y-C8-Q, 2 port(s) , NC, 12 V dc
- SMC Solenoid Valve VQ21A1-6YO-C6-F-Q, 2 port(s) , NC, 12 V dc
- Hydralectric Solenoid Valve 72003, 2 port(s) , NC, 12 V dc, 1/2in
- SMC Solenoid Valve VDW22UAH, 2 port(s) , NC, 24 V dc, 1/8in
- SMC Solenoid Valve VX210AGA, 2 port(s) , NC, 24 V dc, 1/8in