onsemi FODM3083 Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 864-9240
- Mfr. Part No.:
- FODM3083
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.43
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,610 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.286 | $11.43 | - |
| 25 - 45 | $2.23 | $11.15 | $1.40 |
| 50 + | $2.198 | $10.99 | $4.40 |
*price indicative
- RS Stock No.:
- 864-9240
- Mfr. Part No.:
- FODM3083
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE pending, UL, C-UL | |
| Series | FODM30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Maximum Input Current 60mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE pending, UL, C-UL | ||
Series FODM30 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801C Optocoupler 4-Pin Mini-Flat
- onsemi Surface Mount, 4-Pin Mini-Flat
- onsemi FODM8801BV Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801AR2 Optocoupler 4-Pin Mini-Flat
- onsemi Surface Mount, 4-Pin Mini-Flat
- onsemi HMHA2801 DC Input Optocoupler 4-Pin Mini-Flat
