Toshiba TLP785F(GR-LF7,F(C DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 168-7832
- Mfr. Part No.:
- TLP785F(GR-LF7,F(C
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$60.20
(exc. GST)
$66.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.602 | $60.20 | - |
| 500 + | $0.542 | $54.20 | 9% |
*price indicative
- RS Stock No.:
- 168-7832
- Mfr. Part No.:
- TLP785F(GR-LF7,F(C
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 3% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | CSA, EN, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 3% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 3μs | ||
Standards/Approvals CSA, EN, UL | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP781/TPL785 Series
TLP781 and TLP785 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
- RS Stock No. 7563781
- Mfr. Part No. TLP785(BL,F(C
Each (In a Pack of 10)
$0.461
- RS Stock No. 7563797
- Mfr. Part No. TLP785(GR,F(C
Each (In a Pack of 10)
$0.47
- RS Stock No. 2069774
- Mfr. Part No. TLP3556A(TP1,F(O
Each (In a Pack of 5)
$4.378
- RS Stock No. 2069779
- Mfr. Part No. TLP385(GR,E(T
Each (In a Tube of 125)
$0.682
Related links
- Toshiba TLP785(GR Through Hole, 4-Pin DIP
- Toshiba TLP785(GB Through Hole, 4-Pin DIP
- Toshiba TLP785(D4-GB Through Hole, 4-Pin DIP
- Toshiba TLP785(BL Through Hole, 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface Mount, 4-Pin DIP
- Toshiba TLP3556A(TP1 Surface Mount, 4-Pin DIP
- Lite-On LTV-817S-TA1-C DC Input Optocoupler 4-Pin DIP









