onsemi, FODM3012_NF098 Triac Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 864-9224
- Mfr. Part No.:
- FODM3012_NF098
- Brand:
- ON Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-9224
- Mfr. Part No.:
- FODM3012_NF098
- Brand:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 3750 Vrms | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 3750 Vrms | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi Surface Mount, 4-Pin Mini-Flat
- onsemi Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM3083 Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801C Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801BV Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801AR2 Optocoupler 4-Pin Mini-Flat
- onsemi HMHA2801 DC Input Optocoupler 4-Pin Mini-Flat












