onsemi FODM8801C Optocoupler, Surface, 4-Pin Mini-Flat
- RS Stock No.:
- 169-8798
- Mfr. Part No.:
- FODM8801C
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,483.00
(exc. GST)
$3,831.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.161 | $3,483.00 | - |
| 15000 + | $1.122 | $3,366.00 | 3% |
*price indicative
- RS Stock No.:
- 169-8798
- Mfr. Part No.:
- FODM8801C
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 560% | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 5.5μs | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Typical Rise Time 5μs | ||
Maximum Input Current 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 560% | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 5.5μs | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 4-Pin Mini-Flat
- onsemi Surface Mount, 4-Pin Mini-Flat
- onsemi FODM8801C Optocoupler 4-Pin Mini-Flat
- onsemi DC Input Optocoupler 4-Pin Mini-Flat
- onsemi FODM3083 Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801BV Optocoupler 4-Pin Mini-Flat
- onsemi FODM8801AR2 Optocoupler 4-Pin Mini-Flat
- onsemi Surface Mount, 4-Pin Mini-Flat
