Vishay TCLT1007 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 699-8297
- Mfr. Part No.:
- TCLT1007
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.692 | $6.92 | - |
| 750 - 1490 | $0.685 | $6.85 | $5.25 |
| 1500 + | $0.668 | $6.68 | $36.00 |
*price indicative
- RS Stock No.:
- 699-8297
- Mfr. Part No.:
- TCLT1007
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 160% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-2 (VDE 0884), CSA (C-UL) 22.2, BSI:BS EN 41003, BS EN 60950 (BS 7002), BS EN 60065 (BS 415) | |
| Minimum Current Transfer Ratio | 80% | |
| Typical Fall Time | 4.7μs | |
| Series | TCLT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 160% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, FIMKO (SETI):EN 60950, DIN EN 60747-5-2 (VDE 0884), CSA (C-UL) 22.2, BSI:BS EN 41003, BS EN 60950 (BS 7002), BS EN 60065 (BS 415) | ||
Minimum Current Transfer Ratio 80% | ||
Typical Fall Time 4.7μs | ||
Series TCLT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
- RS Stock No. 6998287P
- Mfr. Part No. TCLT1002
- RS Stock No. 6998297P
- Mfr. Part No. TCLT1007
- RS Stock No. 7730247P
- Mfr. Part No. VOM617A-4X001T
- RS Stock No. 6998287
- Mfr. Part No. TCLT1002
Related links
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-7X001T DC Input Optocoupler 4-Pin SOP






