onsemi FODM611 Optocoupler, Surface, 5-Pin Mini-Flat

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$20.19

(exc. GST)

$22.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$2.019$20.19-
30 - 40$1.969$19.692%
50 +$1.938$19.384%

*price indicative

Packaging Options:
RS Stock No.:
864-9252
Mfr. Part No.:
FODM611
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Typical Rise Time

20ns

Maximum Input Current

50mA

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

IEC60747-5-2, UL1577

Typical Fall Time

10ns

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy