Sharp PC400J00000F AC Input Optocoupler, Surface, 5-Pin Mini-Flat

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$20.68

(exc. GST)

$22.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.136$20.68

*price indicative

RS Stock No.:
146-0781
Mfr. Part No.:
PC400J00000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Input Current Type

AC

Typical Rise Time

0.1μs

Maximum Input Current

50mA

Isolation Voltage

3.75kV

Minimum Operating Temperature

-25°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Typical Fall Time

50ns

Standards/Approvals

No

Series

PC400

Automotive Standard

No

Photocoupler, Logic Output, Sharp


Optocouplers, Sharp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy