onsemi FODM611 Optocoupler, Surface, 5-Pin Mini-Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$153.80

(exc. GST)

$169.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100$1.538$153.80
200 - 300$1.50$150.00
400 +$1.477$147.70

*price indicative

RS Stock No.:
145-4687
Mfr. Part No.:
FODM611
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube

Number of Pins

5

Package Type

Mini-Flat

Typical Rise Time

20ns

Maximum Input Current

50mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

IEC60747-5-2, UL1577

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


  • RS Stock No. 8649252
  • Mfr. Part No. FODM611
Each (In a Pack of 10)
$2.019
  • RS Stock No. 8649256P
  • Mfr. Part No. FODM8061V
Each (Supplied in a Box)
$4.096
  • RS Stock No. 8649252P
  • Mfr. Part No. FODM611
Each (Supplied in a Box)
$2.019
  • RS Stock No. 8649256
  • Mfr. Part No. FODM8061V
Each (In a Pack of 5)
$4.096

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy