Sharp PC457L0NIP0F DC Input Optocoupler, Surface, 5-Pin Mini-Flat
- RS Stock No.:
- 170-2388
- Mfr. Part No.:
- PC457L0NIP0F
- Brand:
- Sharp
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,644.00
(exc. GST)
$5,109.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.548 | $4,644.00 |
| 15000 + | $1.394 | $4,182.00 |
*price indicative
- RS Stock No.:
- 170-2388
- Mfr. Part No.:
- PC457L0NIP0F
- Brand:
- Sharp
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.95V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 0.4μs | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL1577, VDE DIN EN60747-5-2 | |
| Minimum Current Transfer Ratio | 19% | |
| Typical Fall Time | 0.2μs | |
| Series | PC457L0NIP0F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.95V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 0.4μs | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL1577, VDE DIN EN60747-5-2 | ||
Minimum Current Transfer Ratio 19% | ||
Typical Fall Time 0.2μs | ||
Series PC457L0NIP0F | ||
Automotive Standard No | ||
Transistor Output - Bipolar, Sharp
Optocouplers, Sharp
Related links
- Sharp PC457L0NIP0F DC Input Optocoupler 5-Pin Mini-Flat
- Sharp AC Input Optocoupler 5-Pin Mini-Flat
- Sharp PC400J00000F AC Input Optocoupler 5-Pin Mini-Flat
- onsemi DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM8061R2 DC Input Optocoupler 5-Pin Mini-Flat
- onsemi Optocoupler 5-Pin Mini-Flat
- onsemi FODM8071R2 Optocoupler 5-Pin Mini-Flat
- onsemi FODM611 Optocoupler 5-Pin Mini-Flat
