onsemi FODM8061V Optocoupler, Surface, 5-Pin Mini-Flat
- RS Stock No.:
- 864-9256
- Mfr. Part No.:
- FODM8061V
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.096 | $20.48 | - |
| 25 - 45 | $3.988 | $19.94 | 2% |
| 50 + | $3.928 | $19.64 | 4% |
*price indicative
- RS Stock No.:
- 864-9256
- Mfr. Part No.:
- FODM8061V
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | Mini-Flat | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 50mA | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL1577, IEC60747-5-2 | |
| Typical Fall Time | 10ns | |
| Series | FODM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type Mini-Flat | ||
Typical Rise Time 20ns | ||
Maximum Input Current 50mA | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL1577, IEC60747-5-2 | ||
Typical Fall Time 10ns | ||
Series FODM | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 5-Pin Mini-Flat
- onsemi DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM611 Optocoupler 5-Pin Mini-Flat
- onsemi FODM8061R2 DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM8071R2 Optocoupler 5-Pin Mini-Flat
- Sharp DC Input Optocoupler 5-Pin Mini-Flat
- Sharp AC Input Optocoupler 5-Pin Mini-Flat
- Sharp PC400J00000F AC Input Optocoupler 5-Pin Mini-Flat
