Sharp PC400J00000F AC Input Optocoupler, Surface, 5-Pin Mini-Flat
- RS Stock No.:
- 146-0744
- Mfr. Part No.:
- PC400J00000F
- Brand:
- Sharp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,469.00
(exc. GST)
$6,015.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.823 | $5,469.00 |
| 6000 - 27000 | $1.78 | $5,340.00 |
| 30000 + | $1.602 | $4,806.00 |
*price indicative
- RS Stock No.:
- 146-0744
- Mfr. Part No.:
- PC400J00000F
- Brand:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | -25°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Typical Fall Time | 50ns | |
| Series | PC400 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature -25°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Typical Fall Time 50ns | ||
Series PC400 | ||
Automotive Standard No | ||
Photocoupler, Logic Output, Sharp
Optocouplers, Sharp
Related links
- Sharp PC400J00000F AC Input Optocoupler 5-Pin Mini-Flat
- Sharp AC Input Optocoupler 5-Pin Mini-Flat
- Sharp DC Input Optocoupler 5-Pin Mini-Flat
- Sharp PC457L0NIP0F DC Input Optocoupler 5-Pin Mini-Flat
- onsemi FODM8061R2 DC Input Optocoupler 5-Pin Mini-Flat
- onsemi DC Input Optocoupler 5-Pin Mini-Flat
- Sharp AC Input Optocoupler 4-Pin Mini-Flat
- Sharp PC367NJ0000F AC Input Optocoupler 4-Pin Mini-Flat
