onsemi FODM8071R2 Optocoupler, Surface, 5-Pin Mini-Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$33.18

(exc. GST)

$36.50

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$6.636$33.18
625 - 1245$6.472$32.36
1250 +$6.366$31.83

*price indicative

Packaging Options:
RS Stock No.:
864-9265
Mfr. Part No.:
FODM8071R2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Typical Rise Time

5.8ns

Maximum Input Current

20mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

UL1577, DIN EN/IEC60747-5-5

Typical Fall Time

5.3ns

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy