onsemi FOD2741A DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-8496
- Mfr. Part No.:
- FOD2741A
- Brand:
- onsemi
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.607 | $16.07 | - |
| 20 - 20 | $1.566 | $15.66 | 2% |
| 30 + | $1.546 | $15.46 | 3% |
*price indicative
- RS Stock No.:
- 186-8496
- Mfr. Part No.:
- FOD2741A
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | UL E90700, VDE 40002463, CSA 1296837, BSI 8702/8703 | |
| Series | FOD2741 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals UL E90700, VDE 40002463, CSA 1296837, BSI 8702/8703 | ||
Series FOD2741 | ||
Automotive Standard No | ||
- RS Stock No. 0553591
- Mfr. Part No. CNY173M
- RS Stock No. 1868225P
- Mfr. Part No. 6N135M
- RS Stock No. 8801965
- Mfr. Part No. OPI1280-026
- RS Stock No. 6711352P
- Mfr. Part No. 4N35M
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N135M DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
- onsemi MCT62 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input Optocoupler 8-Pin PDIP











