onsemi 6N135M DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.66

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.15

(exc. GST)

$14.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.315$13.15-
20 - 20$1.282$12.82$0.66
30 +$1.266$12.66$1.47

*price indicative

Packaging Options:
RS Stock No.:
186-8225
Mfr. Part No.:
6N135M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

Transistor

Maximum Forward Voltage

1.8V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

16mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

50%

Standards/Approvals

IEC, EN, UL

Minimum Current Transfer Ratio

0.07%

Series

6N135

Automotive Standard

No

The 6N135M, 6N136M, HCPL4503M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000 V/μs.

High Speed –1 MBit/s

Dual-Channel: HCPL2530M, HCPL2531M

CTR Guaranteed 0°C to 70°C

No Base Connection for Improved Noise Immunity (HCPL4503M)

Superior CMR of 15,000 V/μs Minimum (HCPL4503M)

End Products

Energy Generation & Distribution

Industrial Motor

Uninterruptible Power Supply

Applications

Line Receivers

Pulse Transformer Replacement

Output Interface to CMOS-LSTTL-TTL

Wide Bandwidth Analog Coupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy