onsemi H11F3M DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 456-377
- Mfr. Part No.:
- H11F3M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 940 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.318 | $11.59 |
| 250 - 495 | $2.26 | $11.30 |
| 500 + | $2.224 | $11.12 |
*price indicative
- RS Stock No.:
- 456-377
- Mfr. Part No.:
- H11F3M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 45μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, IEC60747-5-2 | |
| Typical Fall Time | 45μs | |
| Series | H11F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.75V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 45μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, IEC60747-5-2 | ||
Typical Fall Time 45μs | ||
Series H11F | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL
Related links
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi Through Hole, 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N33M DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
