onsemi FOD2741A DC Input Optocoupler, Through Hole, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$80.35

(exc. GST)

$88.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.607$80.35-
100 - 150$1.567$78.352%
200 +$1.543$77.153%

*price indicative

RS Stock No.:
186-7257
Mfr. Part No.:
FOD2741A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

85°C

Standards/Approvals

UL E90700, VDE 40002463, CSA 1296837, BSI 8702/8703

Minimum Current Transfer Ratio

100%

Series

FOD2741

Automotive Standard

No

Optocoupler, precision reference and error amplifier in single package

2.5V reference

CTR 100% to 200%

5,000V RMS isolation

Low temperature coefficient 50 ppm/°C max

FOD2741A: tolerance 0.5%, FOD2741B: tolerance 1%, FOD2741C: tolerance 2%

Applications

AC-DC Merchant Power Supply

Consumer Appliances

Industrial Motor

  • RS Stock No. 0553591
  • Mfr. Part No. CNY173M
Each (In a Pack of 10)
$0.689
  • RS Stock No. 1868225P
  • Mfr. Part No. 6N135M
Each (Supplied in a Tube)
$1.315
  • RS Stock No. 8801965
  • Mfr. Part No. OPI1280-026
Each
$10.91
  • RS Stock No. 6711352P
  • Mfr. Part No. 4N35M
Each (Supplied in a Tube)
$1.112

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy