onsemi H11L1VM Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 186-8412
- Mfr. Part No.:
- H11L1VM
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 23 November 2026
- Plus 190 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.846 | $8.46 |
| 250 - 490 | $0.842 | $8.42 |
| 500 + | $0.822 | $8.22 |
*price indicative
- RS Stock No.:
- 186-8412
- Mfr. Part No.:
- H11L1VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.1μs | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.1μs | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Series H11L | ||
Automotive Standard No | ||
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity and Pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
High data rate, 1MHz typical (NRZ)
Free from latch up and oscilliation throughout voltageand temperature ranges.
Microprocessor compatible drive
Logic compatible output sinks 16mA at 0.4Vmaximum
Guaranteed on/off threshold hysteresis
Wide supply voltage capability, compatible with allpopular logic systems
Applications
Consumer Appliances
Industrial Motor
- RS Stock No. 1868412P
- Mfr. Part No. H11L1VM
Each (Supplied in a Bag)
$0.846
- RS Stock No. 1841322P
- Mfr. Part No. MOC3063M
Each (Supplied in a Tube)
$1.277
- RS Stock No. 1841022
- Mfr. Part No. MOC3012M
Each (In a Tube of 1000)
$0.499
- RS Stock No. 1841302
- Mfr. Part No. MOC3012M
Each (In a Pack of 20)
$0.758
Related links
- onsemi Optocoupler 6-Pin DIP
- onsemi H11F1TVM DC Input Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi MOC3063M Optocoupler 6-Pin DIP
- onsemi MOC3012M Optocoupler 6-Pin DIP
- onsemi 4N27M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3021M DC Input Optocoupler 6-Pin DIP
- onsemi MOC3041M DC Input Optocoupler 6-Pin DIP









