onsemi 6N137VM DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-8327
- Mfr. Part No.:
- 6N137VM
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8327
- Mfr. Part No.:
- 6N137VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | DIN EN/IEC 60747-5-5, UL 1577 | |
| Series | 6N137 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals DIN EN/IEC 60747-5-5, UL 1577 | ||
Series 6N137 | ||
Automotive Standard No | ||
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA provides a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/μs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/μs. The HCPL2611M has a minimum CMR of 10kV/μs.
Very high speed – 10 MBit/s
Superior CMR – 10 kV/μs
Fan-out of 8 over -40°C to +85°C
Logic gate output
Strobable output
Wired OR-open collector
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N135M DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
- onsemi MCT62 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
