Fairchild Semiconductor H11L1M DC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.96

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.792$8.96-
250 - 495$1.764$8.821%
500 +$1.732$8.663%

*price indicative

Packaging Options:
RS Stock No.:
671-1393
Distrelec Article No.:
304-43-436
Mfr. Part No.:
H11L1M
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577, DIN-EN/IEC60747-5-5

Typical Fall Time

0.1μs

Series

H11LXM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


  • RS Stock No. 0111172
  • Mfr. Part No. H11G2
Each
$2.52
  • RS Stock No. 1688535
  • Mfr. Part No. 4N38
Each (In a Tube of 65)
$0.461
  • RS Stock No. 0817268
  • Mfr. Part No. 4N38
Each
$0.87
  • RS Stock No. 7613388
  • Mfr. Part No. MOC3020M
Each (In a Pack of 10)
$0.594

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy