Toshiba DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 168-7411
- Mfr. Part No.:
- TLP118(E(O
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7411
- Mfr. Part No.:
- TLP118(E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Embossed Tape | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 60ns | |
| Standards/Approvals | UL 1577, GB4943.1, EN 62368-1, EN 60747-5-5, CSA Component Acceptance Service No.5A, GB8898 | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Packaging Embossed Tape | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 60ns | ||
Standards/Approvals UL 1577, GB4943.1, EN 62368-1, EN 60747-5-5, CSA Component Acceptance Service No.5A, GB8898 | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP118(E(O DC Input Optocoupler 5-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 8-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2363(E(O DC Input Optocoupler 6-Pin SO
- Toshiba TLP2366(E(O DC Input Optocoupler 5-Pin SO
- Toshiba TLP118(TPL Surface Mount, 5-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SOP
